Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 2mm | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | 5.90" (150.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
25 | ¥37.94880 | ¥948.72 |