Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | Canvas Pouch | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | 0.24 lb (108.86 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.22000 | ¥382.22 |
25 | ¥364.60200 | ¥9,115.05 |