8950700000

DigiKey Part Number
281-5033-ND
Manufacturer
Manufacturer Product Number
8950700000
Description
SSR RELAY SPST-NO 100MA 5-48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
5VDC
Voltage - Load
5 V ~ 48 V
Load Current
100 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.49000¥141.49
10¥125.80700¥1,258.07
30¥119.52033¥3,585.61
50¥113.22900¥5,661.45
100¥106.93910¥10,693.91
250¥97.50292¥24,375.73
500¥91.21248¥45,606.24
1,000¥86.49457¥86,494.57
Manufacturers Standard Package