1580110000 | |
---|---|
DigiKey Part Number | 1580110000-ND |
Manufacturer | |
Manufacturer Product Number | 1580110000 |
Description | CONN TERM BLK LGT PIPE CLR 1POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Light Pipe For Omnimate SL Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Light Pipe | |
Number of Positions | 1 | |
For Use With/Related Products | Omnimate SL Series | |
Color | Clear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.62550 | ¥462.55 |