LM5574MTX/NOPB | |
---|---|
DigiKey Part Number | LM5574MTX/NOPBTR-ND - Tape & Reel (TR) LM5574MTX/NOPBCT-ND - Cut Tape (CT) LM5574MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5574MTX/NOPB |
Description | IC REG BUCK ADJ 500MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5574MTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.60500 | ¥296.05 |
25 | ¥27.98560 | ¥699.64 |
100 | ¥24.25340 | ¥2,425.34 |
250 | ¥23.01012 | ¥5,752.53 |
500 | ¥20.64684 | ¥10,323.42 |
1,000 | ¥17.41300 | ¥17,413.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.54236 | ¥41,355.90 |
5,000 | ¥15.92045 | ¥79,602.25 |