T7YA102MB40 | |
---|---|
DigiKey Part Number | T7YA-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T7YA102MB40 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥35.75200 | ¥357.52 |
25 | ¥31.85280 | ¥796.32 |
50 | ¥29.90240 | ¥1,495.12 |
200 | ¥27.30280 | ¥5,460.56 |
400 | ¥22.10205 | ¥8,840.82 |
600 | ¥20.80193 | ¥12,481.16 |
1,000 | ¥19.50186 | ¥19,501.86 |