MCP6401RT-E/OT

DigiKey Part Number
MCP6401RT-E/OTTR-ND - Tape & Reel (TR)
MCP6401RT-E/OTCT-ND - Cut Tape (CT)
MCP6401RT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6401RT-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6401RT-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
45µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
25¥3.03760¥75.94
100¥2.79130¥279.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.79133¥8,373.99
Manufacturers Standard Package