MBRD5150 | |
---|---|
DigiKey Part Number | 1655-MBRD5150TR-ND - Tape & Reel (TR) 1655-MBRD5150CT-ND - Cut Tape (CT) 1655-MBRD5150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD5150 |
Description | DIODE SCHOTTKY 150V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.07210 | ¥207.21 |
500 | ¥1.61760 | ¥808.80 |
1,000 | ¥1.31475 | ¥1,314.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17531 | ¥2,938.28 |
5,000 | ¥1.11556 | ¥5,577.80 |
12,500 | ¥1.03587 | ¥12,948.38 |
25,000 | ¥1.01197 | ¥25,299.25 |
62,500 | ¥0.98617 | ¥61,635.62 |