MBRD5200

DigiKey Part Number
1655-MBRD5200TR-ND - Tape & Reel (TR)
1655-MBRD5200CT-ND - Cut Tape (CT)
1655-MBRD5200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD5200
Description
DIODE SCHOTTKY 200V 5A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
150pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.10300¥31.03
100¥2.15990¥215.99
500¥1.68656¥843.28
1,000¥1.37082¥1,370.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.22545¥3,063.62
5,000¥1.16314¥5,815.70
12,500¥1.08006¥13,500.75
25,000¥1.05514¥26,378.50
62,500¥1.02824¥64,265.00
Manufacturers Standard Package