MBRD5200 | |
---|---|
DigiKey Part Number | 1655-MBRD5200TR-ND - Tape & Reel (TR) 1655-MBRD5200CT-ND - Cut Tape (CT) 1655-MBRD5200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD5200 |
Description | DIODE SCHOTTKY 200V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15990 | ¥215.99 |
500 | ¥1.68656 | ¥843.28 |
1,000 | ¥1.37082 | ¥1,370.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22545 | ¥3,063.62 |
5,000 | ¥1.16314 | ¥5,815.70 |
12,500 | ¥1.08006 | ¥13,500.75 |
25,000 | ¥1.05514 | ¥26,378.50 |
62,500 | ¥1.02824 | ¥64,265.00 |