802534B BK032 | |
---|---|
DigiKey Part Number | 802534BBK032-ND |
Manufacturer | |
Manufacturer Product Number | 802534B BK032 |
Description | LACING TAPE BLACK 25LBS 1500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.060" (1.52mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.060" (1.52mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Microcrystalline Wax Finish | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥790.36000 | ¥790.36 |
10 | ¥725.27300 | ¥7,252.73 |
25 | ¥697.37840 | ¥17,434.46 |
50 | ¥674.13280 | ¥33,706.64 |
100 | ¥636.93920 | ¥63,693.92 |
250 | ¥618.34280 | ¥154,585.70 |
500 | ¥612.22056 | ¥306,110.28 |