IPD1-15-S-K | |
---|---|
DigiKey Part Number | SAM9589-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-15-S-K |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-15-S-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥8.63300 | ¥86.33 |
25 | ¥8.28040 | ¥207.01 |
50 | ¥8.10240 | ¥405.12 |
100 | ¥7.75010 | ¥775.01 |
250 | ¥7.04556 | ¥1,761.39 |
500 | ¥6.34102 | ¥3,170.51 |
1,000 | ¥5.63646 | ¥5,636.46 |
2,500 | ¥5.10804 | ¥12,770.10 |