0274220000 | |
---|---|
DigiKey Part Number | 281-4068-ND |
Manufacturer | |
Manufacturer Product Number | 0274220000 |
Description | CONN BARRIER STRIP 6CIRCUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |
10 | ¥58.24900 | ¥582.49 |
25 | ¥55.40960 | ¥1,385.24 |
50 | ¥50.29320 | ¥2,514.66 |
100 | ¥48.30480 | ¥4,830.48 |
250 | ¥42.62204 | ¥10,655.51 |
500 | ¥39.78060 | ¥19,890.30 |
1,000 | ¥36.93911 | ¥36,939.11 |