1122940000 | |
---|---|
DigiKey Part Number | 281-4333-ND |
Manufacturer | |
Manufacturer Product Number | 1122940000 |
Description | RELAY GEN PURPOSE SPDT 6A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 43 VAC | |
Operate Time | 15 ms | |
Release Time | 50 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 17.14 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.49000 | ¥216.49 |
10 | ¥205.63500 | ¥2,056.35 |
30 | ¥194.81100 | ¥5,844.33 |
50 | ¥183.98660 | ¥9,199.33 |
100 | ¥173.16500 | ¥17,316.50 |
250 | ¥162.34196 | ¥40,585.49 |
500 | ¥151.51908 | ¥75,759.54 |