0830912 | |
---|---|
DigiKey Part Number | 277-12261-ND |
Manufacturer | |
Manufacturer Product Number | 0830912 |
Description | UM1-TM (5X12) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | - | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.54100 | ¥265.41 |
50 | ¥24.21480 | ¥1,210.74 |
100 | ¥23.22020 | ¥2,322.02 |
250 | ¥21.22956 | ¥5,307.39 |
500 | ¥19.90288 | ¥9,951.44 |
1,000 | ¥18.42851 | ¥18,428.51 |