OMNI-220-18-75-3C | |
---|---|
DigiKey Part Number | 345-1492-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-220-18-75-3C |
Description | HEATSINK 18X75MM 3-CLIP TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 0.710" (18.03mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.55000 | ¥96.55 |
10 | ¥91.20300 | ¥912.03 |
25 | ¥85.83840 | ¥2,145.96 |
40 | ¥80.47250 | ¥3,218.90 |
80 | ¥75.10838 | ¥6,008.67 |
230 | ¥69.74335 | ¥16,040.97 |
440 | ¥68.40205 | ¥30,096.90 |
1,000 | ¥67.06080 | ¥67,060.80 |