OMNI-UNI-41-75 | |
---|---|
DigiKey Part Number | 345-1489-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-41-75 |
Description | UNIVERSAL TO HEATSINK 41X75MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | OMNI-UNI-41-75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247, TO-264 | |
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.614" (41.00mm) | |
Diameter | - | |
Fin Height | 2.480" (62.99mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.60000 | ¥137.60 |
10 | ¥129.96900 | ¥1,299.69 |
25 | ¥122.32280 | ¥3,058.07 |
40 | ¥114.67650 | ¥4,587.06 |
80 | ¥107.03225 | ¥8,562.58 |
230 | ¥99.38683 | ¥22,858.97 |
440 | ¥97.47539 | ¥42,889.17 |