OMNI-UNI-34-75 | |
---|---|
DigiKey Part Number | 345-1572-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-34-75 |
Description | HEATSINK TO-247 TO-264 TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | OMNI-UNI-34-75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247, TO-264 | |
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.339" (34.00mm) | |
Diameter | - | |
Fin Height | 2.953" (75.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥46.48400 | ¥464.84 |
25 | ¥45.46320 | ¥1,136.58 |