901-19-2-12-2-B-0 | |
---|---|
DigiKey Part Number | 345-1148-ND |
Manufacturer | |
Manufacturer Product Number | 901-19-2-12-2-B-0 |
Description | HEATSINK 19X19X12MM PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 901-19-2-12-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.457" (11.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥57.16500 | ¥571.65 |
25 | ¥53.98760 | ¥1,349.69 |
90 | ¥47.63689 | ¥4,287.32 |
270 | ¥44.46126 | ¥12,004.54 |
540 | ¥41.28543 | ¥22,294.13 |
1,080 | ¥40.49144 | ¥43,730.76 |