398 | |
---|---|
DigiKey Part Number | 36-398-ND |
Manufacturer | |
Manufacturer Product Number | 398 |
Description | ROUND SPACER #4 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
25 | ¥1.36000 | ¥34.00 |
100 | ¥1.10520 | ¥110.52 |
250 | ¥0.97764 | ¥244.41 |
500 | ¥0.93496 | ¥467.48 |
1,000 | ¥0.76502 | ¥765.02 |
2,500 | ¥0.70128 | ¥1,753.20 |