Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.012" (0.30mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.45000 | ¥214.50 |
100 | ¥17.06250 | ¥1,706.25 |
1,000 | ¥14.13722 | ¥14,137.22 |
3,000 | ¥13.16221 | ¥39,486.63 |