Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.012" (0.30mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.64000 | ¥30.64 |
10 | ¥26.97700 | ¥269.77 |
100 | ¥21.45910 | ¥2,145.91 |
1,000 | ¥17.78055 | ¥17,780.55 |
3,000 | ¥16.55431 | ¥49,662.93 |