769-431 | |
---|---|
DigiKey Part Number | 2946-769-431-ND |
Manufacturer | |
Manufacturer Product Number | 769-431 |
Description | LOCKING LEVER; ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Lever For X-COM® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Locking Lever | |
Number of Positions | 2 | |
For Use With/Related Products | X-COM® Series | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥4.53400 | ¥45.34 |
25 | ¥3.87840 | ¥96.96 |
50 | ¥3.48800 | ¥174.40 |
100 | ¥3.41470 | ¥341.47 |
250 | ¥2.90612 | ¥726.53 |
500 | ¥2.76102 | ¥1,380.51 |
1,000 | ¥2.47031 | ¥2,470.31 |
5,000 | ¥1.93269 | ¥9,663.45 |