769-413 | |
---|---|
DigiKey Part Number | 2946-769-413-ND |
Manufacturer | |
Manufacturer Product Number | 769-413 |
Description | STRAIN RELIEF PLATE; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For X-COM® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥10.56700 | ¥105.67 |
25 | ¥9.50400 | ¥237.60 |
50 | ¥8.78300 | ¥439.15 |
100 | ¥8.12590 | ¥812.59 |
250 | ¥7.34880 | ¥1,837.20 |
500 | ¥6.82294 | ¥3,411.47 |
1,000 | ¥6.34621 | ¥6,346.21 |
2,500 | ¥5.78390 | ¥14,459.75 |