769-307 | |
---|---|
DigiKey Part Number | 2946-769-307-ND |
Manufacturer | |
Manufacturer Product Number | 769-307 |
Description | END AND INTERMEDIATE PLATE; 1.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥9.81000 | ¥98.10 |
25 | ¥9.40560 | ¥235.14 |
50 | ¥9.20680 | ¥460.34 |
100 | ¥8.80640 | ¥880.64 |
250 | ¥8.00576 | ¥2,001.44 |
500 | ¥7.20530 | ¥3,602.65 |
1,000 | ¥6.40465 | ¥6,404.65 |
2,500 | ¥5.80419 | ¥14,510.48 |