769-411 | |
---|---|
DigiKey Part Number | 2946-769-411-ND |
Manufacturer | |
Manufacturer Product Number | 769-411 |
Description | STRAIN RELIEF PLATE; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For X-COM® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.07100 | ¥90.71 |
25 | ¥8.70520 | ¥217.63 |
50 | ¥8.52000 | ¥426.00 |
100 | ¥8.14930 | ¥814.93 |
250 | ¥7.40832 | ¥1,852.08 |
500 | ¥6.66734 | ¥3,333.67 |
1,000 | ¥5.92654 | ¥5,926.54 |
2,500 | ¥5.37093 | ¥13,427.33 |