209-137 | |
---|---|
DigiKey Part Number | 2946-209-137-ND |
Manufacturer | |
Manufacturer Product Number | 209-137 |
Description | MOUNTING ADAPTER; CAN BE USED AS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.96000 | ¥15.96 |
10 | ¥13.90800 | ¥139.08 |
25 | ¥13.31680 | ¥332.92 |
50 | ¥13.02040 | ¥651.02 |
100 | ¥12.42830 | ¥1,242.83 |
250 | ¥11.24468 | ¥2,811.17 |
500 | ¥10.35700 | ¥5,178.50 |
1,000 | ¥8.87743 | ¥8,877.43 |
2,500 | ¥8.28560 | ¥20,714.00 |