249-197 | |
---|---|
DigiKey Part Number | 2946-249-197-ND |
Manufacturer | |
Manufacturer Product Number | 249-197 |
Description | SCREWLESS END STOP; 14 MM WIDE; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥73.90100 | ¥739.01 |
30 | ¥69.61933 | ¥2,088.58 |
50 | ¥67.83300 | ¥3,391.65 |
100 | ¥66.04770 | ¥6,604.77 |
250 | ¥58.90764 | ¥14,726.91 |
500 | ¥55.33730 | ¥27,668.65 |
1,000 | ¥48.91107 | ¥48,911.07 |