2001-404 | |
---|---|
DigiKey Part Number | 2946-2001-404-ND |
Manufacturer | |
Manufacturer Product Number | 2001-404 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥18.97300 | ¥189.73 |
25 | ¥17.96960 | ¥449.24 |
50 | ¥17.55260 | ¥877.63 |
100 | ¥16.71680 | ¥1,671.68 |
250 | ¥14.62692 | ¥3,656.73 |
500 | ¥14.20904 | ¥7,104.52 |
1,000 | ¥12.11948 | ¥12,119.48 |
2,500 | ¥11.28362 | ¥28,209.05 |