2001-403 | |
---|---|
DigiKey Part Number | 2946-2001-403-ND |
Manufacturer | |
Manufacturer Product Number | 2001-403 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
25 | ¥12.63640 | ¥315.91 |
100 | ¥11.79200 | ¥1,179.20 |
1,000 | ¥8.42309 | ¥8,423.09 |
5,000 | ¥7.46847 | ¥37,342.35 |
10,000 | ¥7.30001 | ¥73,000.10 |