2001-405 | |
---|---|
DigiKey Part Number | 2946-2001-405-ND |
Manufacturer | |
Manufacturer Product Number | 2001-405 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2001 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.95800 | ¥249.58 |
25 | ¥23.64080 | ¥591.02 |
50 | ¥23.08920 | ¥1,154.46 |
100 | ¥21.99000 | ¥2,199.00 |
250 | ¥19.24148 | ¥4,810.37 |
500 | ¥18.69160 | ¥9,345.80 |
1,000 | ¥15.94287 | ¥15,942.87 |
2,500 | ¥14.84333 | ¥37,108.32 |