VZ30L4B8790716L | |
---|---|
DigiKey Part Number | 1670-VZ30L4B8790716L-ND |
Manufacturer | |
Manufacturer Product Number | VZ30L4B8790716L |
Description | VIBRATION MOTOR 11K RPM 0.7G |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 11000 RPM 2.4VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 2.4VDC | |
RPM | 11000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.197" x 0.146" (5.00mm x 3.70mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.217" (5.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |