VZ4KL2B0030471 | |
---|---|
DigiKey Part Number | 1670-VZ4KL2B0030471-ND |
Manufacturer | |
Manufacturer Product Number | VZ4KL2B0030471 |
Description | VIBRATION ERM MTR 10.5K RPM 1.3G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 10500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.197" x 0.205" (5.00mm x 5.20mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
5 | ¥23.43000 | ¥117.15 |
10 | ¥22.78300 | ¥227.83 |
25 | ¥22.13040 | ¥553.26 |
50 | ¥20.17680 | ¥1,008.84 |
100 | ¥18.22410 | ¥1,822.41 |
250 | ¥17.57304 | ¥4,393.26 |
500 | ¥17.31272 | ¥8,656.36 |
1,000 | ¥16.27133 | ¥16,271.33 |