CMS_322_CTP | |
---|---|
DigiKey Part Number | CMS_322_CTP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_322_CTP |
Description | LENS CLEAR FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMS_322_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 7.62mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥11.82200 | ¥118.22 |
100 | ¥9.09970 | ¥909.97 |
500 | ¥8.22556 | ¥4,112.78 |
1,000 | ¥7.06881 | ¥7,068.81 |
2,000 | ¥6.68328 | ¥13,366.56 |
5,000 | ¥6.52904 | ¥32,645.20 |
10,000 | ¥6.42623 | ¥64,262.30 |