8671 | |
---|---|
DigiKey Part Number | 36-8671-ND |
Manufacturer | |
Manufacturer Product Number | 8671 |
Description | LENS CLR 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8671 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 180° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
25 | ¥6.50840 | ¥162.71 |
100 | ¥6.37080 | ¥637.08 |
250 | ¥5.95528 | ¥1,488.82 |
500 | ¥5.26226 | ¥2,631.13 |
1,000 | ¥3.63504 | ¥3,635.04 |
2,500 | ¥3.29429 | ¥8,235.73 |
10,000 | ¥3.06046 | ¥30,604.60 |