SPC_125

DigiKey Part Number
SPC_125-ND
Manufacturer
Manufacturer Product Number
SPC_125
Description
CLIPLITE SPACER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Standoff Polypropylene 0.120" (3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
SPC_125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Length
0.120" (3.05mm)
LED
-
Material
Polypropylene
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥2.74600¥27.46
100¥1.57950¥157.95
1,000¥1.23642¥1,236.42
2,000¥1.13338¥2,266.76
5,000¥1.03035¥5,151.75
10,000¥0.96166¥9,616.60
25,000¥0.92731¥23,182.75
Manufacturers Standard Package