CLB_300_CTP | |
---|---|
DigiKey Part Number | CLB_300_CTP-ND |
Manufacturer | |
Manufacturer Product Number | CLB_300_CTP |
Description | LENS CLR FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CLB_300_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 7.11mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.28700 | ¥52.87 |
100 | ¥3.46620 | ¥346.62 |
1,000 | ¥2.73633 | ¥2,736.33 |
2,000 | ¥2.55391 | ¥5,107.82 |
5,000 | ¥2.46270 | ¥12,313.50 |
10,000 | ¥2.42621 | ¥24,262.10 |
25,000 | ¥2.37148 | ¥59,287.00 |