8659 | |
---|---|
DigiKey Part Number | 36-8659-ND |
Manufacturer | |
Manufacturer Product Number | 8659 |
Description | LENS CLR 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8659 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 4.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 180° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.51000 | ¥6.51 |
25 | ¥6.39760 | ¥159.94 |
100 | ¥6.26300 | ¥626.30 |
250 | ¥5.86048 | ¥1,465.12 |
500 | ¥5.18940 | ¥2,594.70 |
1,000 | ¥3.58203 | ¥3,582.03 |
2,500 | ¥3.24624 | ¥8,115.60 |
10,000 | ¥3.01676 | ¥30,167.60 |