CMS_442_CTP | |
---|---|
DigiKey Part Number | CMS_442_CTP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_442_CTP |
Description | LENS CLR FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMS_442_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 8.74mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥17.54400 | ¥175.44 |
100 | ¥13.50270 | ¥1,350.27 |
500 | ¥12.20568 | ¥6,102.84 |
1,000 | ¥10.48926 | ¥10,489.26 |
2,000 | ¥9.91712 | ¥19,834.24 |
5,000 | ¥9.68826 | ¥48,441.30 |