SUP90N08-7M7P-E3 | |
---|---|
DigiKey Part Number | SUP90N08-7M7P-E3-ND |
Manufacturer | |
Manufacturer Product Number | SUP90N08-7M7P-E3 |
Description | MOSFET N-CH 75V 90A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 90A (Tc) 3.75W (Ta), 208.3W (Tc) Through Hole TO-220AB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 208.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |