STP140NF75 | |
---|---|
DigiKey Part Number | 497-5894-5-ND |
Manufacturer | |
Manufacturer Product Number | STP140NF75 |
Description | MOSFET N-CH 75V 120A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 310W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP140NF75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 218 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
50 | ¥25.21300 | ¥1,260.65 |
100 | ¥21.61150 | ¥2,161.15 |
500 | ¥19.20992 | ¥9,604.96 |
1,000 | ¥16.44857 | ¥16,448.57 |
2,000 | ¥15.48806 | ¥30,976.12 |
5,000 | ¥14.85921 | ¥74,296.05 |