SQD70140EL_GE3 | |
---|---|
DigiKey Part Number | SQD70140EL_GE3TR-ND - Tape & Reel (TR) SQD70140EL_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQD70140EL_GE3 |
Description | MOSFET N-CH 100V 30A TO252AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD70140EL_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.83200 | ¥78.32 |
100 | ¥6.09090 | ¥609.09 |
500 | ¥5.16298 | ¥2,581.49 |
1,000 | ¥4.20572 | ¥4,205.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.95918 | ¥7,918.36 |
6,000 | ¥3.77065 | ¥22,623.90 |
10,000 | ¥3.59663 | ¥35,966.30 |