SQD40031EL_GE3

DigiKey Part Number
SQD40031EL_GE3TR-ND - Tape & Reel (TR)
SQD40031EL_GE3CT-ND - Cut Tape (CT)
SQD40031EL_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD40031EL_GE3
Description
MOSFET P-CH 30V 100A TO252AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 100A (Tc) 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SQD40031EL_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
280 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥10.64000¥106.40
100¥8.27470¥827.47
500¥7.01380¥3,506.90
1,000¥5.71345¥5,713.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.37853¥10,757.06
6,000¥5.12241¥30,734.46
10,000¥4.88598¥48,859.80
Manufacturers Standard Package