SIR4606DP-T1-GE3

DigiKey Part Number
742-SIR4606DP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIR4606DP-T1-GE3CT-ND - Cut Tape (CT)
742-SIR4606DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR4606DP-T1-GE3
Description
N-CHANNEL 60 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.5A (Ta), 16A (Tc) 3.7W (Ta), 31.2W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
18.5mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 31.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥8.11900¥81.19
100¥6.31250¥631.25
500¥5.35032¥2,675.16
1,000¥4.35842¥4,358.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.10293¥12,308.79
6,000¥3.90757¥23,445.42
9,000¥3.72721¥33,544.89
Manufacturers Standard Package