10.5A (Ta), 16A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,235 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.10293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10.5A (Ta), 16A (Tc) | 7.5V, 10V | 18.5mOhm @ 4A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 3.7W (Ta), 31.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
57,262 In Stock 81,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.13294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta), 16A (Tc) | 4.5V, 10V | 14.3mOhm @ 10.5A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 945 pF @ 15 V | - | 2.3W (Ta), 18W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN |