SIR122DP-T1-RE3 | |
---|---|
DigiKey Part Number | SIR122DP-T1-RE3TR-ND - Tape & Reel (TR) SIR122DP-T1-RE3CT-ND - Cut Tape (CT) SIR122DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR122DP-T1-RE3 |
Description | MOSFET N-CH 80V 16.7A/59.6A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16.7A (Ta), 59.6A (Tc) 5.2W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.35400 | ¥63.54 |
100 | ¥4.94560 | ¥494.56 |
500 | ¥4.19176 | ¥2,095.88 |
1,000 | ¥3.41462 | ¥3,414.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.21444 | ¥9,643.32 |
6,000 | ¥3.06137 | ¥18,368.22 |
9,000 | ¥2.92007 | ¥26,280.63 |