PBSS8110T,215 | |
---|---|
DigiKey Part Number | 1727-3940-2-ND - Tape & Reel (TR) 1727-3940-1-ND - Cut Tape (CT) 1727-3940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110T,215 |
Description | TRANS NPN 100V 1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS8110T,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 250mA, 10V | |
Power - Max | 480 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96550 | ¥96.55 |
500 | ¥0.85546 | ¥427.73 |
1,000 | ¥0.66565 | ¥665.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59579 | ¥1,787.37 |
6,000 | ¥0.58598 | ¥3,515.88 |