DG442LEDY-T1-GE3 | |
---|---|
DigiKey Part Number | DG442LEDY-T1-GE3TR-ND - Tape & Reel (TR) DG442LEDY-T1-GE3CT-ND - Cut Tape (CT) DG442LEDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG442LEDY-T1-GE3 |
Description | IC SWITCH SPST-NOX4 26OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG442LEDY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 60ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.06900 | ¥110.69 |
25 | ¥10.50760 | ¥262.69 |
100 | ¥8.63040 | ¥863.04 |
250 | ¥8.06732 | ¥2,016.83 |
500 | ¥7.12912 | ¥3,564.56 |
1,000 | ¥5.62832 | ¥5,628.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.25307 | ¥13,132.68 |
5,000 | ¥4.99040 | ¥24,952.00 |
12,500 | ¥4.80279 | ¥60,034.88 |