2N7002K-T1-GE3 | |
---|---|
DigiKey Part Number | 2N7002K-T1-GE3TR-ND - Tape & Reel (TR) 2N7002K-T1-GE3CT-ND - Cut Tape (CT) 2N7002K-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-T1-GE3 |
Description | MOSFET N-CH 60V 300MA TO236 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77750 | ¥77.75 |
500 | ¥0.64824 | ¥324.12 |
1,000 | ¥0.45039 | ¥450.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39032 | ¥1,170.96 |
6,000 | ¥0.36207 | ¥2,172.42 |
9,000 | ¥0.30025 | ¥2,702.25 |
30,000 | ¥0.29495 | ¥8,848.50 |
75,000 | ¥0.26493 | ¥19,869.75 |
150,000 | ¥0.22960 | ¥34,440.00 |