MBR180S1-7 | |
---|---|
DigiKey Part Number | MBR180S1-7DITR-ND - Tape & Reel (TR) MBR180S1-7DICT-ND - Cut Tape (CT) MBR180S1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR180S1-7 |
Description | DIODE SCHOTTKY 80V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR180S1-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Capacitance @ Vr, F | 20pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93100 | ¥93.10 |
500 | ¥0.77664 | ¥388.32 |
1,000 | ¥0.53955 | ¥539.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46763 | ¥1,402.89 |
6,000 | ¥0.43378 | ¥2,602.68 |
9,000 | ¥0.35972 | ¥3,237.48 |
30,000 | ¥0.35337 | ¥10,601.10 |
75,000 | ¥0.31740 | ¥23,805.00 |
150,000 | ¥0.27508 | ¥41,262.00 |